SP691ACN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 130
Unit Price: $49.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $27.86454
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,705
Unit Price: $49.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 85
Unit Price: $103.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7,007
Unit Price: $103.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,899
Unit Price: $127.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,537
Unit Price: $127.43000
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP691ACN-L

DigiKey Part Number
1016-1530-5-ND
Manufacturer
Manufacturer Product Number
SP691ACN-L
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP691ACN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types