SP6205EM5-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 11,468
Unit Price: $3.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 39,718
Unit Price: $13.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,016
Unit Price: $15.37000
Datasheet

Similar


Microchip Technology
In Stock: 24,872
Unit Price: $9.78000
Datasheet

Similar


Microchip Technology
In Stock: 10,717
Unit Price: $6.49000
Datasheet

Similar


Texas Instruments
In Stock: 17,848
Unit Price: $9.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,012
Unit Price: $12.25000
Datasheet

Similar


Texas Instruments
In Stock: 4,451
Unit Price: $27.05000
Datasheet

Similar


Texas Instruments
In Stock: 9,221
Unit Price: $11.02000
Datasheet

Similar


Texas Instruments
In Stock: 2,906
Unit Price: $15.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $31.00000
Datasheet

Similar


Texas Instruments
In Stock: 5,135
Unit Price: $12.66000
Datasheet

Similar


Texas Instruments
In Stock: 5,454
Unit Price: $20.64000
Datasheet

Similar


Texas Instruments
In Stock: 3,146
Unit Price: $24.34000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6205EM5-L/TR

DigiKey Part Number
1016-SP6205EM5-L/TR-ND - Tape & Reel (TR)
1016-SP6205EM5-L/TRCT-ND - Cut Tape (CT)
1016-SP6205EM5-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP6205EM5-L/TR
Description
IC REG LIN POS ADJ 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6205EM5-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
490 µA
PSRR
67dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types