SP6201EM5-L-3-3/MTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 7,504
Unit Price: $6.50000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,581
Unit Price: $3.29000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 24,206
Unit Price: $4.53000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6201EM5-L-3-3/MTR

DigiKey Part Number
SP6201EM5-L-3-3/MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6201EM5-L-3-3/MTR
Description
IC REG LINEAR 3.3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
EDA/CAD Models
SP6201EM5-L-3-3/MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
400 µA
PSRR
78dB ~ 40dB (100Hz ~ 400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types