
SP485RCN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP485RCN-L/TR-ND - Tape & Reel (TR) 1016-SP485RCN-L/TRCT-ND - Cut Tape (CT) 1016-SP485RCN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP485RCN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1485ARZ | Analog Devices Inc. | 2,817 | 505-ADM1485ARZ-ND | $37.16000 | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6,288 | ADM1485ARZ-REELCT-ND | $37.16000 | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 873 | ADM1485ARZ-REEL7CT-ND | $37.16000 | Similar |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | $34.53000 | Similar |
| ADM1485JRZ-REEL | Analog Devices Inc. | 2,907 | ADM1485JRZ-REELCT-ND | $34.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $7.05400 | $70.54 |
| 25 | $6.37320 | $159.33 |
| 100 | $5.63170 | $563.17 |
| 250 | $5.27756 | $1,319.39 |
| 500 | $5.06378 | $2,531.89 |
| 1,000 | $4.95608 | $4,956.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.70227 | $11,755.68 |
| 5,000 | $4.59038 | $22,951.90 |
| 7,500 | $4.53433 | $34,007.47 |
| 12,500 | $4.47227 | $55,903.38 |
| 17,500 | $4.43599 | $77,629.83 |

