SP334ET-L/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP334CT-L

DigiKey Part Number
1016-1135-5-ND
Manufacturer
Manufacturer Product Number
SP334CT-L
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232, RS485 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP334CT-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
Transceiver
Protocol
RS232, RS485
Number of Drivers/Receivers
3/5
Duplex
Full
Data Rate
235Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,960
Check for Additional Incoming Stock
Last Time Buy Date: 25/9/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$68.90000$68.90
10$53.74700$537.47
27$49.67852$1,341.32
108$45.59843$4,924.63
270$44.63819$12,052.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.