SP3243EHEA-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,977
Unit Price: $19.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,469
Unit Price: $19.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $22.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 700
Unit Price: $22.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,527
Unit Price: $19.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: $19.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,684
Unit Price: $21.21000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,869
Unit Price: $21.21000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,117
Unit Price: $24.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,953
Unit Price: $24.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $13.22886
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $13.07030
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 517
Unit Price: $24.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,297
Unit Price: $24.50000
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EHEA-L

DigiKey Part Number
SP3243EHEA-L-ND
Manufacturer
Manufacturer Product Number
SP3243EHEA-L
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243EHEA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
460Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types