SP3243EEY-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $25.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 690
Unit Price: $25.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,484
Unit Price: $23.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,718
Unit Price: $24.64000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 196
Unit Price: $30.52000
Datasheet

Similar


Texas Instruments
In Stock: 9,091
Unit Price: $19.93000
Datasheet

Similar


Texas Instruments
In Stock: 8,401
Unit Price: $19.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.76350
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $114.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $67.03897
Datasheet

Similar


Texas Instruments
In Stock: 1,802
Unit Price: $21.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.01730
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.01730
Datasheet

Similar


Texas Instruments
In Stock: 1,300
Unit Price: $19.85000
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EEY-L/TR

DigiKey Part Number
SP3243EEY-L/TR-ND - Tape & Reel (TR)
1016-SP3243EEY-L/TRCT-ND - Cut Tape (CT)
1016-SP3243EEY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3243EEY-L/TR
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243EEY-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.68461$11,711.52
Manufacturers Standard Package