SP3243EBCY-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,994
Unit Price: $134.75000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $93.05916
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $157.85000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $157.85000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 787
Unit Price: $209.07000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $150.41399
Datasheet

Upgrade


Texas Instruments
In Stock: 42
Unit Price: $23.51000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $11.82390
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $11.82390
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $19.73000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $5.16056
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $5.16056
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 698
Unit Price: $215.49000
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EBCY-L/TR

DigiKey Part Number
SP3243EBCY-L/TR-ND - Tape & Reel (TR)
1016-SP3243EBCY-L/TRCT-ND - Cut Tape (CT)
1016-SP3243EBCY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3243EBCY-L/TR
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243EBCY-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3243ECUI+Analog Devices Inc./Maxim Integrated1,994MAX3243ECUI+-ND$134.75000Direct
MAX3243ECUI+TAnalog Devices Inc./Maxim Integrated0MAX3243ECUI+T-ND$93.05916Direct
MAX3244ECUI+Analog Devices Inc./Maxim Integrated0MAX3244ECUI+-ND$157.85000Direct
MAX3245ECUI+Analog Devices Inc./Maxim Integrated0MAX3245ECUI+-ND$157.85000Direct
TRSF3243CPWRTexas Instruments0296-25102-2-ND$0.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$6.65900$66.59
25$6.01480$150.37
100$5.30780$530.78
250$4.97040$1,242.60
500$4.76716$2,383.58
1,000$4.65419$4,654.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.68461$11,711.52
Manufacturers Standard Package