28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EBCA-L/TR

DigiKey Part Number
1016-SP3243EBCA-L/TR-ND - Tape & Reel (TR)
1016-SP3243EBCA-L/TRCT-ND - Cut Tape (CT)
1016-SP3243EBCA-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3243EBCA-L/TR
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243EBCA-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$7.40600$74.06
25$6.70360$167.59
100$5.93080$593.08
250$5.56244$1,390.61
500$5.34028$2,670.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.06581$7,598.72
3,000$4.93155$14,794.65
4,500$4.86429$21,889.30
7,500$4.78979$35,923.43
10,500$4.74622$49,835.31
15,000$4.70434$70,565.10
Manufacturers Standard Package