
SP3238EEY-L/TR | |
|---|---|
DigiKey Part Number  | 1016-SP3238EEY-L/TR-ND - Tape & Reel (TR) 1016-SP3238EEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3238EEY-L/TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SP3238EEY-L/TR  | 
Description  | IC TRANSCEIVER FULL 5/3 28TSSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5/3 Transceiver Full RS232 28-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SP3238EEY-L/TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MaxLinear, Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS232  | |
Number of Drivers/Receivers  | 5/3  | |
Duplex  | Full  | |
Receiver Hysteresis  | 500 mV  | |
Data Rate  | 250kbps  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 28-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.60000 | $14.60 | 
| 10 | $10.70400 | $107.04 | 
| 25 | $9.73800 | $243.45 | 
| 100 | $8.67490 | $867.49 | 
| 250 | $8.16732 | $2,041.83 | 
| 500 | $7.86154 | $3,930.77 | 
| 1,000 | $7.60984 | $7,609.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $7.34408 | $18,360.20 | 
| 5,000 | $7.18395 | $35,919.75 | 
| 7,500 | $7.10377 | $53,278.28 | 

