SP3232EUEY-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,067
Unit Price: $111.65000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 895
Unit Price: $111.65000
Datasheet

Direct


Texas Instruments
In Stock: 10,427
Unit Price: $18.75000
Datasheet

Direct


Texas Instruments
In Stock: 2,407
Unit Price: $27.21000
Datasheet

Direct


STMicroelectronics
In Stock: 21,285
Unit Price: $13.07000
Datasheet

Direct


Texas Instruments
In Stock: 1,246
Unit Price: $21.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 551
Unit Price: $19.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10,408
Unit Price: $19.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,330
Unit Price: $19.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 694
Unit Price: $34.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,534
Unit Price: $34.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,159
Unit Price: $34.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,464
Unit Price: $30.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,137
Unit Price: $30.09000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EUEY-L

DigiKey Part Number
1016-1510-5-ND
Manufacturer
Manufacturer Product Number
SP3232EUEY-L
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
120kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (65)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3232EEUE+Analog Devices Inc./Maxim Integrated1,067MAX3232EEUE+-ND$111.65000Direct
MAX3232EEUE+TAnalog Devices Inc./Maxim Integrated895MAX3232EEUE+TCT-ND$111.65000Direct
SN65C3232EPWRTexas Instruments10,427296-21002-1-ND$18.75000Direct
SN65C3232PWRTexas Instruments2,407296-15377-1-ND$27.21000Direct
ST3232EBTRSTMicroelectronics21,285497-6536-1-ND$13.07000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types