SP3223EUEY-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 855
Unit Price: $111.65000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,098
Unit Price: $111.65000
Datasheet

Direct


Texas Instruments
In Stock: 2,132
Unit Price: $29.68000
Datasheet

Direct


Texas Instruments
In Stock: 3,958
Unit Price: $27.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $24.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 464
Unit Price: $24.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $24.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.03848
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 996
Unit Price: $89.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,696
Unit Price: $89.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 295
Unit Price: $68.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 375
Unit Price: $68.90000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: $27.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,240
Unit Price: $27.21000
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3223EUEY-L

DigiKey Part Number
SP3223EUEY-L-ND
Manufacturer
Manufacturer Product Number
SP3223EUEY-L
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3223EUEY-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3225EEUP+Analog Devices Inc./Maxim Integrated855MAX3225EEUP+-ND$111.65000Direct
MAX3225EEUP+TAnalog Devices Inc./Maxim Integrated2,098MAX3225EEUP+TCT-ND$111.65000Direct
TRSF3223EIPWTexas Instruments2,132TRSF3223EIPW-ND$29.68000Direct
TRSF3223EIPWRTexas Instruments3,958296-25085-1-ND$27.95000Direct
ICL3223EIVZRenesas Electronics Corporation0ICL3223EIVZ-ND$24.66000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types