
SP3223ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3223ECA-L/TR-ND - Tape & Reel (TR) 1016-SP3223ECA-L/TRCT-ND - Cut Tape (CT) 1016-SP3223ECA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3223ECA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223ECA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 235Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3222ECA-L/TR | MaxLinear, Inc. | 528 | 1016-SP3222ECA-L/TRCT-ND | $12.91000 | Parametric Equivalent |
| MAX3223EIDB | Texas Instruments | 769 | 296-33377-5-ND | $28.86000 | Upgrade |
| MAX3223EIDBR | Texas Instruments | 4,153 | 296-19841-1-ND | $26.80000 | Upgrade |
| MAX3223CAP+ | Analog Devices Inc./Maxim Integrated | 645 | MAX3223CAP+-ND | $68.90000 | Similar |
| MAX3223CAP+T | Analog Devices Inc./Maxim Integrated | 3,316 | MAX3223CAP+TCT-ND | $68.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.73400 | $97.34 |
| 25 | $8.83640 | $220.91 |
| 100 | $7.85240 | $785.24 |
| 250 | $7.38356 | $1,845.89 |
| 500 | $7.10058 | $3,550.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.75111 | $10,126.66 |
| 3,000 | $6.58005 | $19,740.15 |
| 4,500 | $6.49442 | $29,224.89 |
| 7,500 | $6.39957 | $47,996.78 |
| 10,500 | $6.34409 | $66,612.94 |

