
SP3220EUEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3220EUEY-L/TR-ND - Tape & Reel (TR) 1016-SP3220EUEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3220EUEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3220EUEY-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $6.65900 | $66.59 |
| 25 | $6.01480 | $150.37 |
| 100 | $5.30780 | $530.78 |
| 250 | $4.97040 | $1,242.60 |
| 500 | $4.76716 | $2,383.58 |
| 1,000 | $4.65419 | $4,654.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.42340 | $11,058.50 |
| 5,000 | $4.31699 | $21,584.95 |
| 7,500 | $4.26369 | $31,977.68 |
| 12,500 | $4.20465 | $52,558.12 |
| 17,500 | $4.17016 | $72,977.80 |


