1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3220EEY-L/TR

DigiKey Part Number
1016-SP3220EEY-L/TR-ND - Tape & Reel (TR)
1016-SP3220EEY-L/TRCT-ND - Cut Tape (CT)
1016-SP3220EEY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3220EEY-L/TR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.50000$55.00
25$4.95600$123.90
100$4.36150$436.15
250$4.07688$1,019.22
500$3.90570$1,952.85
1,000$3.76479$3,764.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.61592$9,039.80
5,000$3.52620$17,631.00
7,500$3.48130$26,109.75
12,500$3.43152$42,894.00
17,500$3.40244$59,542.70
Manufacturers Standard Package