
SP3220ECY-L | |
|---|---|
DigiKey Part Number | 1016-1073-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3220ECY-L |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.17100 | $51.71 |
| 95 | $4.11253 | $390.69 |
| 190 | $3.90000 | $741.00 |
| 285 | $3.79316 | $1,081.05 |
| 570 | $3.63665 | $2,072.89 |
| 1,045 | $3.52257 | $3,681.09 |
| 2,565 | $3.38562 | $8,684.12 |
| 5,035 | $3.30323 | $16,631.76 |

