
SP3220ECY-L/TR | |
|---|---|
DigiKey Part Number | 1016-1920-2-ND - Tape & Reel (TR) 1016-1920-1-ND - Cut Tape (CT) 1016-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3220ECY-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.17100 | $51.71 |
| 25 | $4.66000 | $116.50 |
| 100 | $4.09600 | $409.60 |
| 250 | $3.82628 | $956.57 |
| 500 | $3.66382 | $1,831.91 |
| 1,000 | $3.53023 | $3,530.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.38907 | $8,472.67 |
| 5,000 | $3.30401 | $16,520.05 |
| 7,500 | $3.26141 | $24,460.58 |
| 12,500 | $3.21421 | $40,177.62 |
| 17,500 | $3.18665 | $55,766.38 |
| 25,000 | $3.16011 | $79,002.75 |





