SP3203EEY-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $48.92610
Datasheet

Direct


Texas Instruments
In Stock: 3,355
Unit Price: $41.47000
Datasheet

Direct


Texas Instruments
In Stock: 585
Unit Price: $36.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 471
Unit Price: $86.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $49.68023
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: $38.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,490
Unit Price: $33.67000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,113
Unit Price: $18.72000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $21.43000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 989
Unit Price: $24.47000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 451
Unit Price: $78.91000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 786
Unit Price: $99.85000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 293
Unit Price: $98.53000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 36
Unit Price: $81.95000
Datasheet
SP3223EEY-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3203EEY-L

DigiKey Part Number
1016-1067-5-ND
Manufacturer
Manufacturer Product Number
SP3203EEY-L
Description
IC TRANSCEIVER FULL 3/2 20TSSOP
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3203EEY-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types