SP3074EEN-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 160
Unit Price: $47.27000
Datasheet

Direct


Analog Devices Inc.
In Stock: 486
Unit Price: $47.27000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 348
Unit Price: $79.01000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5,446
Unit Price: $79.01000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 266
Unit Price: $51.14000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: $29.76800
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,044
Unit Price: $47.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $27.31774
Datasheet

Similar


Analog Devices Inc.
In Stock: 424
Unit Price: $47.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,884
Unit Price: $47.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,033
Unit Price: $51.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,129
Unit Price: $51.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 687
Unit Price: $94.79000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3074EEN-L

DigiKey Part Number
1016-1047-5-ND
Manufacturer
Manufacturer Product Number
SP3074EEN-L
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3074EEN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
500kbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types