Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP232ECN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP232ECN-L/TR-ND - Tape & Reel (TR) 1016-SP232ECN-L/TRCT-ND - Cut Tape (CT) 1016-SP232ECN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP232ECN-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP232ECN-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP202ECN-L/TR | MaxLinear, Inc. | 2,444 | 1016-1766-1-ND | $7.48000 | Parametric Equivalent |
| SP232ACN-L/TR | MaxLinear, Inc. | 4,274 | 1016-1774-1-ND | $7.48000 | Parametric Equivalent |
| SP232AEN-L/TR | MaxLinear, Inc. | 2,087 | 1016-1776-1-ND | $7.89000 | Parametric Equivalent |
| ADM202EARNZ | Analog Devices Inc. | 836 | 505-ADM202EARNZ-ND | $19.32000 | Similar |
| ADM202EARNZ-REEL | Analog Devices Inc. | 3,095 | ADM202EARNZ-REELCT-ND | $19.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.32800 | $53.28 |
| 25 | $4.80120 | $120.03 |
| 100 | $4.21850 | $421.85 |
| 250 | $3.94104 | $985.26 |
| 500 | $3.77384 | $1,886.92 |
| 1,000 | $3.64788 | $3,647.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.49075 | $8,726.88 |
| 5,000 | $3.40311 | $17,015.55 |
| 7,500 | $3.35924 | $25,194.30 |
| 12,500 | $3.31065 | $41,383.12 |
| 17,500 | $3.28223 | $57,439.03 |
| 25,000 | $3.25491 | $81,372.75 |




