SP211EET-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,481
Unit Price: $33.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.47708
Datasheet

Similar


Analog Devices Inc.
In Stock: 491
Unit Price: $25.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 922
Unit Price: $24.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: $101.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $60.46494
Datasheet

Similar


Analog Devices Inc.
In Stock: 119
Unit Price: $82.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $48.47602
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,099
Unit Price: $26.23000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.67531
Datasheet

Similar


Texas Instruments
In Stock: 186
Unit Price: $20.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: $118.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $71.64544
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $118.31000
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP211EET-L

DigiKey Part Number
1016-1016-5-ND
Manufacturer
Manufacturer Product Number
SP211EET-L
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP211EET-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types