



3-2486200-0 | |
|---|---|
DigiKey Part Number | 41-3-2486200-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-2486200-0 |
Description | W52-A121B1-20=CKTBKR,THERM,ROC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 125 V AC 50 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 3-2486200-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.17000 | $55.17 |
| 5 | $45.74400 | $228.72 |
| 10 | $42.20900 | $422.09 |
| 50 | $35.00560 | $1,750.28 |
| 200 | $29.76020 | $5,952.04 |
| 400 | $27.42240 | $10,968.96 |
| 600 | $26.13423 | $15,680.54 |
| 1,000 | $24.58960 | $24,589.60 |

