
SP208EEA-L/TR | |
---|---|
DigiKey Part Number | 1016-SP208EEA-L/TR-ND - Tape & Reel (TR) 1016-SP208EEA-L/TRCT-ND - Cut Tape (CT) 1016-SP208EEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP208EEA-L/TR |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP208EEA-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
10 | $8.21600 | $82.16 |
25 | $7.44160 | $186.04 |
100 | $6.59790 | $659.79 |
250 | $6.19408 | $1,548.52 |
500 | $5.95108 | $2,975.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.65072 | $8,476.08 |
3,000 | $5.50372 | $16,511.16 |
4,500 | $5.43012 | $24,435.54 |
7,500 | $5.34856 | $40,114.20 |
10,500 | $5.30087 | $55,659.13 |
15,000 | $5.25503 | $78,825.45 |