cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OEM-VDC7004-H

DigiKey Part Number
OEM-VDC7004-H-ND
Manufacturer
Manufacturer Product Number
OEM-VDC7004-H
Description
CARD DECODE/DISPLAY PCIE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
PCIe Decode and Display OEM Low-Profile Card
Cooling Type
-
Size / Dimension
-
Form Factor
Low Profile
Expansion Site/Bus
PCI Express
Video Outputs
HDMI
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.