
MXL86211I-AQB-T | |
|---|---|
DigiKey Part Number | 1016-MXL86211I-AQB-T-ND |
Manufacturer | |
Manufacturer Product Number | MXL86211I-AQB-T |
Description | SINGLE PORT 2.5G ETHERNET PHY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet, PHY PG-VQFN-40 |
Datasheet | Datasheet |
Category | Duplex Full, Half |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps, 100Mbps, 1Gbps, 2.5Gbps |
Packaging Tray | Voltage - Supply 0.94V ~ 1V, 1.71V ~ 1.89V, 3.13V ~ 3.46V, 3.135V ~ 3.46V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet, PHY | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-VQFN-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.84000 | $48.84 |
| 10 | $37.40800 | $374.08 |
| 25 | $34.54680 | $863.67 |
| 100 | $31.39960 | $3,139.96 |
| 250 | $29.89996 | $7,474.99 |
| 500 | $28.99624 | $14,498.12 |
| 1,000 | $28.25212 | $28,252.12 |


