


MXL83438E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83438E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83438E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83438E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83438E-ADA-R |
Description | QUAD RS485 RECEIVER HIGH PERFORM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 80Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.83000 | $36.83 |
| 10 | $27.92800 | $279.28 |
| 25 | $25.71360 | $642.84 |
| 100 | $23.27420 | $2,327.42 |
| 250 | $22.11188 | $5,527.97 |
| 500 | $21.41126 | $10,705.63 |
| 1,000 | $20.83460 | $20,834.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.22584 | $50,564.60 |

