


MXL83411E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83411E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83411E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83411E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83411E-ADA-R |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $17.06000 | $170.60 |
| 25 | $15.60440 | $390.11 |
| 100 | $14.00370 | $1,400.37 |
| 250 | $13.23992 | $3,309.98 |
| 500 | $12.95626 | $6,478.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.00138 | $30,003.45 |
| 5,000 | $11.76048 | $58,802.40 |

