MxL83214 - Transceiver, RS-422, RS-485 Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL83214E-ADA-EVK-1

DigiKey Part Number
1016-MXL83214E-ADA-EVK-1-ND
Manufacturer
Manufacturer Product Number
MXL83214E-ADA-EVK-1
Description
EVAL BOARD FOR MXL83214
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MxL83214 - Transceiver, RS-422, RS-485 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Transceiver, RS-422, RS-485
Embedded
No
Utilized IC / Part
MxL83214
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$165.50000$165.50
Manufacturers Standard Package