
MXL83212E-ARA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83212E-ARA-RTR-ND - Tape & Reel (TR) 1016-MXL83212E-ARA-RCT-ND - Cut Tape (CT) 1016-MXL83212E-ARA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83212E-ARA-R |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $10.98400 | $109.84 |
| 25 | $9.99720 | $249.93 |
| 100 | $8.90800 | $890.80 |
| 250 | $8.38888 | $2,097.22 |
| 500 | $8.07566 | $4,037.83 |
| 1,000 | $7.81791 | $7,817.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.54582 | $18,864.55 |
| 5,000 | $7.38184 | $36,909.20 |
| 7,500 | $7.29969 | $54,747.68 |

