
MXL83211E-ADA-EVK-1 | |
|---|---|
DigiKey Part Number | 1016-MXL83211E-ADA-EVK-1-ND |
Manufacturer | |
Manufacturer Product Number | MXL83211E-ADA-EVK-1 |
Description | EVAL BOARD FOR MXL83211 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MxL83211 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | MxL83211 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.50000 | $165.50 |

