32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL7704-XQB-T

DigiKey Part Number
1016-2201-ND
Manufacturer
Manufacturer Product Number
MXL7704-XQB-T
Description
IC REG DSP/FPGA MICRO 5OUT 32QFN
Customer Reference
Detailed Description
- DSPs, FPGA, Microprocessor Voltage Regulator IC 5 Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MXL7704-XQB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
DSPs, FPGA, Microprocessor
Voltage - Input
4V ~ 5.5V
Number of Outputs
5
Voltage - Output
3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.