
MXL7704-XQB-R | |
---|---|
DigiKey Part Number | 1016-2221-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXL7704-XQB-R |
Description | IC REG DSP/FPGA MICRO 5OUT 32QFN |
Customer Reference | |
Detailed Description | - DSPs, FPGA, Microprocessor Voltage Regulator IC 5 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | DSPs, FPGA, Microprocessor | |
Voltage - Input | 4V ~ 5.5V | |
Number of Outputs | 5 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |