
MXL7704-A-EVB | |
---|---|
DigiKey Part Number | 1016-2218-ND |
Manufacturer | |
Manufacturer Product Number | MXL7704-A-EVB |
Description | EVAL BOARD FOR MXL7704 |
Customer Reference | |
Detailed Description | MxL7704 - 5 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 5 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.35V, 1.8V, 3.3V, 3.3V | |
Current - Output | 4A, 2.5A, 1.5A, 1.5A, 100mA | |
Voltage - Input | 4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | MxL7704 | |
Note | - | |
Base Product Number |