
MXL76508N-EVK-1 | |
|---|---|
DigiKey Part Number | 1016-MXL76508N-EVK-1-ND |
Manufacturer | |
Manufacturer Product Number | MXL76508N-EVK-1 |
Description | MXL76508N EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MxL76508 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 8A | |
Voltage - Input | 3V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | MxL76508 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.50000 | $165.50 |

