MAXREFDES63# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
MAXREFDES63#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES63#

DigiKey Part Number
MAXREFDES63#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES63#
Description
EVAL BRD FOR MAX14850 MAX14900E
Customer Reference
Detailed Description
MAX14850, MAX14900E, MAX17498C, MAX17515 - Digital Isolator Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Type
Interface
Function
Digital Isolator
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
MAX14850, MAX14900E, MAX17498C, MAX17515
Primary Attributes
Isolated
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.