
MAXREFDES62# | |
---|---|
DigiKey Part Number | MAXREFDES62#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES62# |
Description | EVAL BRD FOR MAX14783E MAX14789E |
Customer Reference | |
Detailed Description | MAX14783E, MAX14789E - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX14783E, MAX14789E | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |