
MAX9940AXK+T | |
---|---|
DigiKey Part Number | MAX9940AXK+TTR-ND - Tape & Reel (TR) MAX9940AXK+TCT-ND - Cut Tape (CT) MAX9940AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9940AXK+T |
Description | IC OVERVOLTAGE PROTECTOR SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 28V Internal Switch SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9940AXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 28V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Voltage - Working | 5.5V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $10.51800 | $105.18 |
25 | $9.56080 | $239.02 |
100 | $8.51320 | $851.32 |
250 | $8.01328 | $2,003.32 |
500 | $7.71178 | $3,855.89 |
1,000 | $7.46380 | $7,463.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.20197 | $18,004.92 |
5,000 | $7.04413 | $35,220.65 |
7,500 | $6.96514 | $52,238.55 |