20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9601EUP+

DigiKey Part Number
MAX9601EUP+-ND
Manufacturer
Manufacturer Product Number
MAX9601EUP+
Description
IC COMPARATOR 2 W/LATCH 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, Differential, PECL 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9601EUP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
2
Output Type
Complementary, Differential, PECL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
5mV @ -5.2V, 5V
Current - Input Bias (Max)
6µA @ -5.2V,5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
27mA
CMRR, PSRR (Typ)
70dB CMRR, 65dB PSRR
Propagation Delay (Max)
0.5ns
Hysteresis
30mV
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 8,362
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$126.29000$126.29
10$99.92800$999.28
74$87.45270$6,471.50
148$84.52615$12,509.87
296$82.11693$24,306.61
518$80.48745$41,692.50
1,036$78.79350$81,630.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.