Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9378EUA+

DigiKey Part Number
MAX9378EUA+-ND
Manufacturer
Manufacturer Product Number
MAX9378EUA+
Description
IC XLTR MS UNIDIR 8-UMAX/USOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9378EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
CML, HSTL, LVDS, LVPECL
Output Signal
LVDS
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Factory Stock: 2,650
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$186.46000$186.46
10$149.40100$1,494.01
50$134.56960$6,728.48
100$129.97620$12,997.62
250$125.12728$31,281.82
500$122.20486$61,102.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.