Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9140EUK+T

DigiKey Part Number
MAX9140EUK+TTR-ND - Tape & Reel (TR)
MAX9140EUK+TCT-ND - Cut Tape (CT)
MAX9140EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9140EUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9140EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
300µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
40ns
Part Status
Active
Hysteresis
1.5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
2mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.32µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,341
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.68000$23.68
10$17.66800$176.68
25$16.17000$404.25
100$14.52080$1,452.08
250$13.73352$3,433.38
500$13.45942$6,729.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.45666$31,141.65
5,000$12.20822$61,041.10
Manufacturers Standard Package