0/1 Receiver LVDS SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9111EKA+T

DigiKey Part Number
MAX9111EKA+TTR-ND - Tape & Reel (TR)
MAX9111EKA+TCT-ND - Cut Tape (CT)
MAX9111EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9111EKA+T
Description
IC TRANSCEIVER 0/1 SOT238
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9111EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
500Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.13000$76.13
10$59.16200$591.62
25$54.92280$1,373.07
100$50.26950$5,026.95
250$49.30928$12,327.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$44.45053$111,126.32
Manufacturers Standard Package