


MAX8860EUA18+ | |
---|---|
DigiKey Part Number | MAX8860EUA18+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8860EUA18+ |
Description | IC REG LIN POS ADJ 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8860EUA18+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (1.8V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.155V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable, Fault Output | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $19.24600 | $192.46 |
50 | $16.66820 | $833.41 |
100 | $15.86880 | $1,586.88 |
250 | $15.02504 | $3,756.26 |
500 | $14.51648 | $7,258.24 |
1,000 | $14.09779 | $14,097.79 |
2,500 | $13.65584 | $34,139.60 |
5,000 | $13.38950 | $66,947.50 |