
MAX7400CSA+ | |
|---|---|
DigiKey Part Number | MAX7400CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7400CSA+ |
Description | IC FILTER 10KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7400CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 10kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.38000 | $94.38 |
| 10 | $73.89500 | $738.95 |
| 25 | $68.78120 | $1,719.53 |
| 100 | $63.15510 | $6,315.51 |
| 300 | $60.01723 | $18,005.17 |
| 500 | $58.85674 | $29,428.37 |
| 1,000 | $57.52674 | $57,526.74 |


