
MAX712ESE+ | |
---|---|
DigiKey Part Number | MAX712ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX712ESE+ |
Description | IC BAT CHG MULTCHEM 1-16C 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX712ESE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 16 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.35000 | $99.35 |
10 | $77.99600 | $779.96 |
50 | $69.44860 | $3,472.43 |
100 | $66.80140 | $6,680.14 |
250 | $64.00672 | $16,001.68 |
500 | $62.32232 | $31,161.16 |
1,000 | $60.93588 | $60,935.88 |