
MAX7037EVKIT# | |
---|---|
DigiKey Part Number | MAX7037EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX7037EVKIT# |
Description | EVAL KIT MAX7037 ISM TXRX |
Customer Reference | |
Detailed Description | MAX7037 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX7037 | |
Note | - | |
Base Product Number |