
MAX7037EGL+ | |
---|---|
DigiKey Part Number | MAX7037EGL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7037EGL+ |
Description | IC RF TXRX+MCU ISM<1GHZ 40SQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX7037EGL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Memory Size | 64kB Flash | |
Serial Interfaces | SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 22mA | |
Current - Transmitting | 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-SQFN (6x6) | |
Base Product Number |