
MAX696CWE+ | |
---|---|
DigiKey Part Number | MAX696CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX696CWE+ |
Description | IC SUPERVISOR 2 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX696CWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.85000 | $177.85 |
10 | $142.30500 | $1,423.05 |
46 | $128.66109 | $5,918.41 |
138 | $121.89051 | $16,820.89 |
276 | $118.57696 | $32,727.24 |
506 | $116.16391 | $58,778.94 |