16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6967AEE+

DigiKey Part Number
MAX6967AEE+-ND
Manufacturer
Manufacturer Product Number
MAX6967AEE+
Description
IC LED DRIVER LINEAR 20MA 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 10 Output Linear Dimming 20mA 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6967AEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
10
Voltage - Supply (Min)
2.25V
Voltage - Supply (Max)
3.6V
Voltage - Output
7V
Current - Output / Channel
20mA
Frequency
-
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,396
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.99000$54.99
10$42.55100$425.51
25$39.44440$986.11
100$36.02730$3,602.73
300$34.78020$10,434.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.