8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX690CPA+

DigiKey Part Number
MAX690CPA+-ND
Manufacturer
Manufacturer Product Number
MAX690CPA+
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX690CPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$108.74000$108.74
10$85.60500$856.05
50$76.34860$3,817.43
100$73.48210$7,348.21
250$70.45604$17,614.01
500$68.63266$34,316.33
1,000$67.13171$67,131.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.