
MAX6633MSA+ | |
|---|---|
DigiKey Part Number | MAX6633MSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6633MSA+ |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6633MSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.8°C) | |
Test Condition | 0°C ~ 50°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.96000 | $39.96 |
| 5 | $35.84600 | $179.23 |
| 10 | $34.31700 | $343.17 |
| 25 | $32.49120 | $812.28 |
| 50 | $31.24500 | $1,562.25 |
| 100 | $30.10300 | $3,010.30 |
| 500 | $27.80314 | $13,901.57 |
| 1,000 | $26.94646 | $26,946.46 |










